TE Connectivity OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Grey, 1m
- RS Stock No.:
- 738-9842
- Mfr. Part No.:
- 2061313-1
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-9842
- Mfr. Part No.:
- 2061313-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 1m | |
| Propagation Mode | OM1 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 62.5/125µm | |
| Sheath Colour | Grey | |
| Fibre Type | OM1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 1m | ||
Propagation Mode OM1 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 62.5/125µm | ||
Sheath Colour Grey | ||
Fibre Type OM1 | ||
TE Connectivity Fibre Optic Patch Cable - LC Duplex to SC Duplex, Multimode
A range of fibre optic LC duplex to SC duplex multimode patch cables with a choice of OM1, OM2 and OM3 fibre types. These 1.8MZ fibre optic LC duplex to SC duplex multimode patch cords have a 1.8 x 3.6mm LSZH (low smoke zero halogen) jacket and are available in various cable lengths and colours.
