RS PRO OS1 Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m
- RS Stock No.:
- 738-8534
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 738-8534
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Propagation Mode | OS1 Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Yellow | |
| Fibre Type | OS1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Propagation Mode OS1 Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Yellow | ||
Fibre Type OS1 | ||
