RS PRO OM3 Multi Mode OM3 Fibre Optic Cable, 4.5mm, Blue, 100m
- RS Stock No.:
- 738-8098
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 738-8098
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100m | |
| Propagation Mode | OM3 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 4.5mm | |
| Sheath Colour | Blue | |
| Fibre Type | OM3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100m | ||
Propagation Mode OM3 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 4.5mm | ||
Sheath Colour Blue | ||
Fibre Type OM3 | ||
