COMMSCOPE OM2 Multi Mode OM2 Fibre Optic Cable, 50/125μm, Orange, 1m
- RS Stock No.:
- 622-6129
- Mfr. Part No.:
- 5349561-1
- Brand:
- COMMSCOPE
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.57
(exc. VAT)
£21.08
(inc. VAT)
- RS Stock No.:
- 622-6129
- Mfr. Part No.:
- 5349561-1
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 1m | |
| Propagation Mode | OM2 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Orange | |
| Fibre Type | OM2 | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 1m | ||
Propagation Mode OM2 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50/125µm | ||
Sheath Colour Orange | ||
Fibre Type OM2 | ||
- COO (Country of Origin):
- IN

