RS PRO MT-RJ to SC Simplex Multi Mode OM2 Fibre Optic Cable, 50/125μm, Orange, 1m
- RS Stock No.:
- 536-7465
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-7465
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Connector 1 | MT-RJ | |
| Connector 2 | SC | |
| Propagation Mode | Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Orange | |
| Cable Construction | Simplex | |
| Fibre Type | OM2 | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Attenuation | 0.5 dB | |
| Standards Met | IEC 61300-3-4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Connector 1 MT-RJ | ||
Connector 2 SC | ||
Propagation Mode Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50/125µm | ||
Sheath Colour Orange | ||
Cable Construction Simplex | ||
Fibre Type OM2 | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Attenuation 0.5 dB | ||
Standards Met IEC 61300-3-4 | ||
- COO (Country of Origin):
- GB
