Stock information currently inaccessible
- RS Stock No.:
- 425-8607
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 25m | |
| Propagation Mode | Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 0.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 25m | ||
Propagation Mode Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 0.2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
