Molex Premise Networks OS1 Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 5m
- RS Stock No.:
- 424-2911
- Mfr. Part No.:
- 91.LL.872.00500
- Brand:
- Molex Premise Networks
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.02
(exc. VAT)
£30.02
(inc. VAT)
- RS Stock No.:
- 424-2911
- Mfr. Part No.:
- 91.LL.872.00500
- Brand:
- Molex Premise Networks
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Length | 5m | |
| Propagation Mode | OS1 Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Yellow | |
| Fibre Type | OS1 | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Length 5m | ||
Propagation Mode OS1 Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Yellow | ||
Fibre Type OS1 | ||

