RS PRO Multi Mode Fibre Optic Cable, 0.0625mm, Black, 250m

Stock information currently inaccessible
RS Stock No.:
290-8827
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

250m

Propagation Mode

Multi Mode

Terminated/Unterminated

Unterminated

Core Diameter

0.0625mm

Number of Cores

4

Sheath Colour

Black

Sheath Material

Low Smoke Zero Halogen (LSZH)

Attenuation

150 dB/km @ 850nm, 350 dB/km @ 1300nm

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Bend Radius

60 mm

Maximum Pulling Tension

800N

Standards Met

Euroclass Eca

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy