Roline LC to to SC PVC, Violet, 2 m
- RS Stock No.:
- 283-5441
- Distrelec Article No.:
- 301-53-118
- Mfr. Part No.:
- 21.15.8762
- Brand:
- Roline
Subtotal (1 unit)*
£18.10
(exc. VAT)
£21.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.10 |
*price indicative
- RS Stock No.:
- 283-5441
- Distrelec Article No.:
- 301-53-118
- Mfr. Part No.:
- 21.15.8762
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 2m | |
| Connector Type A | LC | |
| Connector Type B | SC | |
| Jacket Colour | Violet | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 2m | ||
Connector Type A LC | ||
Connector Type B SC | ||
Jacket Colour Violet | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
Related links
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 2 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 2 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 20 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 3 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 15 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 5 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 1 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 500 mm
