Allen Bradley Fibre Optic Cable, 3.2 mm Glass, 910 mm

Subtotal (1 unit)*

£80.88

(exc. VAT)

£97.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.88

*price indicative

RS Stock No.:
261-2982
Mfr. Part No.:
43GT-TBB25SL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Cable Length

910mm

Product Type

Fibre Optic Cable

Core Diameter

3.2mm

Number of Cores

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Jacket Material

Glass

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation glass fibre optic cable with a diffused reflection which is bifurcated and use with large apertures made up of brass.

Stainless flexible steel

Randomized bundle

Axial tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy