Siemens OM2 Fibre Optic Cable, 50 μm Quartz Glass, Green, 1 m
- RS Stock No.:
- 256-0926
- Mfr. Part No.:
- 6XV18435EH100CA0
- Brand:
- Siemens
Subtotal (1 unit)*
£62.62
(exc. VAT)
£75.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.62 |
*price indicative
- RS Stock No.:
- 256-0926
- Mfr. Part No.:
- 6XV18435EH100CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 50μm | |
| Number of Cores | 1 | |
| Jacket Colour | Green | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 81346-2, IEC 81346-2:2019, RoHS | |
| Jacket Material | Quartz Glass | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 50μm | ||
Number of Cores 1 | ||
Jacket Colour Green | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 81346-2, IEC 81346-2:2019, RoHS | ||
Jacket Material Quartz Glass | ||
- COO (Country of Origin):
- DE
The Siemens fibre optic cable pre-assembled with 1x LC DUPLEX and 1x SC DUPLEX connectors.
Optic multimode cord
Length - 1 meter
Related links
- Siemens OM2 Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Black, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 80 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 3 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 300 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Green, 1 m
- Phoenix Contact Polymer Duplex Fibre Optic Cable Green, 1 m
