Hirose Fibre Optic Cable, 0.5mm, White, 55mm

Stock information currently inaccessible
RS Stock No.:
179-0055
Mfr. Part No.:
BF4MC-6GTXRX-B1-55MM
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Length

55mm

Terminated/Unterminated

Terminated

Core Diameter

0.5mm

Sheath Colour

White

Series

BF4M

COO (Country of Origin):
JP
Hirose developed the micro "BF4MC connector" that enables optical transmission of data between boards that are incorporated in devices.It converts an electrical signal that is received from a board by using the semiconductor component built-in the connector, and transfers the data via optical fiber.BF4MC connector is a revolutionary design that enables easy use of electromagnetic noise-free, insulated, long-distance, high-speed transmission.

Optical transmissions achieved by simplified electrical connections:
Optical signal transmission is accomplished with electronic connectors and has eliminated the need for cleaning the mating faces of traditional fiber optic connectors.
High-speed, signal transmissions with no EMI noise:
Optical signal transmissions rated up to 6.25 Gbps are possible.
Since there is no EMI noise to contend with on the signal lines, system design time is reduced.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy