Bulgin OM3 Multi Mode OM3 Fibre Optic Cable, 50/125μm, Light Blue, 1m
- RS Stock No.:
- 176-8827
- Mfr. Part No.:
- PXF4053CAA
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8827
- Mfr. Part No.:
- PXF4053CAA
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Length | 1m | |
| Propagation Mode | OM3 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Light Blue | |
| Fibre Type | OM3 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | 4000 | |
| Standards Met | DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Length 1m | ||
Propagation Mode OM3 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50/125µm | ||
Sheath Colour Light Blue | ||
Fibre Type OM3 | ||
IP Rating IP66, IP68, IP69K | ||
Series 4000 | ||
Standards Met DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | ||
- COO (Country of Origin):
- CN
Rear Panel Mount Fiber Connector to LC type Connector
no cable options, or pre-terminated 1M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4083 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex fiber connector PXF4050
no cable options, or pre-terminated 1M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4083 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex fiber connector PXF4050
