Bulgin OS1 Single Mode OS1 Fibre Optic Cable, 9.5/125μm, Yellow, 10m

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-8816
Mfr. Part No.:
PXF4055AAB
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Length

10m

Propagation Mode

OS1 Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9.5/125µm

Sheath Colour

Yellow

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Standards Met

DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0

Series

4000

COO (Country of Origin):
CN
Flex Fiber Connector to Flex Fiber Connector

no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy