Bulgin OS1 Single Mode OS1 Fibre Optic Cable, 9.5/125μm, Yellow, 25m
- RS Stock No.:
- 176-8794
- Mfr. Part No.:
- PXF4051AAC
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 176-8794
- Mfr. Part No.:
- PXF4051AAC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Length | 25m | |
| Propagation Mode | OS1 Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9.5/125µm | |
| Sheath Colour | Yellow | |
| Fibre Type | OS1 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | 4000 | |
| Standards Met | DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Length 25m | ||
Propagation Mode OS1 Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9.5/125µm | ||
Sheath Colour Yellow | ||
Fibre Type OS1 | ||
IP Rating IP66, IP68, IP69K | ||
Series 4000 | ||
Standards Met DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | ||
- COO (Country of Origin):
- CN
Flex Inline Fiber Connector to LC type Connector
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4082 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex fiber connector PXF4050
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4082 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex fiber connector PXF4050
