COMMSCOPE OM3 Multi Mode OM3 Fibre Optic Cable, 50/125μm, Light Blue, 1m
- RS Stock No.:
- 144-6083
- Mfr. Part No.:
- 6536464-1
- Brand:
- COMMSCOPE
Stock information currently inaccessible
- RS Stock No.:
- 144-6083
- Mfr. Part No.:
- 6536464-1
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 1m | |
| Propagation Mode | OM3 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Light Blue | |
| Fibre Type | OM3 | |
| Series | FOMM50 | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 1m | ||
Propagation Mode OM3 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50/125µm | ||
Sheath Colour Light Blue | ||
Fibre Type OM3 | ||
Series FOMM50 | ||
- COO (Country of Origin):
- IN
