Huber+Suhner Single Mode Fibre Optic Cable, 2.1 (Cable)mm, Yellow, 7m
- RS Stock No.:
- 144-2412
- Mfr. Part No.:
- PCRS_LCUX_LCUX_A221T_07.0_SS
- Brand:
- Huber & Suhner
Stock information currently inaccessible
- RS Stock No.:
- 144-2412
- Mfr. Part No.:
- PCRS_LCUX_LCUX_A221T_07.0_SS
- Brand:
- Huber & Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber & Suhner | |
| Length | 7m | |
| Propagation Mode | Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 2.1 (Cable)mm | |
| Sheath Colour | Yellow | |
| Standards Met | IEC 61300-3-4, IEC 61300-3-6, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Huber & Suhner | ||
Length 7m | ||
Propagation Mode Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 2.1 (Cable)mm | ||
Sheath Colour Yellow | ||
Standards Met IEC 61300-3-4, IEC 61300-3-6, UL 94 V-0 | ||
- COO (Country of Origin):
- CN
