RS PRO Armoured OM1 Multi Mode Fibre Optic Cable, 8.5mm, Black, 250m
- RS Stock No.:
- 123-5724
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 123-5724
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 250m | |
| Propagation Mode | OM1 Multi Mode | |
| Terminated/Unterminated | Unterminated | |
| Core Diameter | 8.5mm | |
| Number of Cores | 12 | |
| Sheath Colour | Black | |
| Cable Construction | Armoured | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Minimum Bend Radius | 10D (Installed) mm, 20D (Loaded) mm | |
| Maximum Pulling Tension | 1000 (Short Term) N, 500 (Long Term) N | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 250m | ||
Propagation Mode OM1 Multi Mode | ||
Terminated/Unterminated Unterminated | ||
Core Diameter 8.5mm | ||
Number of Cores 12 | ||
Sheath Colour Black | ||
Cable Construction Armoured | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Minimum Bend Radius 10D (Installed) mm, 20D (Loaded) mm | ||
Maximum Pulling Tension 1000 (Short Term) N, 500 (Long Term) N | ||
- COO (Country of Origin):
- NL
