RS PRO Tight Buffer OM1 Multi Mode Fibre Optic Cable, 5.8mm, Black, 250m
- RS Stock No.:
- 123-5705
- Brand:
- RS PRO
Subtotal (1 reel of 250 metres)*
£293.76
(exc. VAT)
£352.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £293.76 | £1.175 |
*price indicative
- RS Stock No.:
- 123-5705
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 250m | |
| Propagation Mode | OM1 Multi Mode | |
| Terminated/Unterminated | Unterminated | |
| Core Diameter | 5.8mm | |
| Number of Cores | 8 | |
| Sheath Colour | Black | |
| Cable Construction | Tight Buffer | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards Met | IEC 60332-1, IEC 60754-1, IEC 60754-2, IEC 61034-1, IEC 61034-2 | |
| Minimum Bend Radius | 116 (Installation) mm, 58 (Installed) mm | |
| Maximum Pulling Tension | 375 (Installed) N, 750 (Installation) N | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 250m | ||
Propagation Mode OM1 Multi Mode | ||
Terminated/Unterminated Unterminated | ||
Core Diameter 5.8mm | ||
Number of Cores 8 | ||
Sheath Colour Black | ||
Cable Construction Tight Buffer | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards Met IEC 60332-1, IEC 60754-1, IEC 60754-2, IEC 61034-1, IEC 61034-2 | ||
Minimum Bend Radius 116 (Installation) mm, 58 (Installed) mm | ||
Maximum Pulling Tension 375 (Installed) N, 750 (Installation) N | ||
- COO (Country of Origin):
- CN
