RS PRO LC to to Open End Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 1 m
- RS Stock No.:
- 839-386
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 5 more to save £10.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£26.41
(exc. VAT)
£31.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £26.41 | £2.641 | - |
| 5 + | £24.30 | £2.43 | £10.55 |
*price indicative
- RS Stock No.:
- 839-386
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Connector Type B | Open End | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Connector Type B Open End | ||
Jacket Colour Yellow | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic pigtail offers a reliable solution for splicing purposes, seamlessly linking equipment through its precise connector side while ensuring minimal insertion loss by fusing with Fibre cables.
Length of 1m suits various installation requirements
9/125 core diameter enhances data transmission efficiency
Features an LC connector for secure connectivity
Open end allows for versatile integration into existing systems
Related links
- RS PRO LC to to Open End Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OS2 Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex CES LC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex CES LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
