RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 500 mm
- RS Stock No.:
- 839-356
- Brand:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.78
(exc. VAT)
£9.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.78 |
| 10 - 24 | £7.16 |
| 25 + | £6.46 |
*price indicative
- RS Stock No.:
- 839-356
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 500mm | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | CE | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FB4M-SCSC-005D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 500mm | ||
Connector Type A SC | ||
Connector Type B SC | ||
Jacket Colour Aqua | ||
Standards/Approvals CE | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FB4M-SCSC-005D | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable is designed to transmit data using glass threads, revolutionising data transfer with modulated light waves, Ideal for high-speed networking requirements.
Utilises OM4 multimode duplex Fibre for enhanced performance
Equipped with SC-SC connectors for reliable connectivity
Features a core diameter of 50/125 for optimal signal transmission
Built with a low smoke zero halogen jacket for safety
Related links
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
