RS PRO OM2 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 10 m
- RS Stock No.:
- 794-605
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.41
(exc. VAT)
£23.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £19.41 |
| 10 + | £17.86 |
*price indicative
- RS Stock No.:
- 794-605
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | Patch Cable | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type Patch Cable | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 10 m Fibre Optic Cable, OM2 Patch Cable
This RS PRO Fibre optic cable is designed for high-speed data transmission over short to medium distances. With a core diameter of 50 μm, it is Ideal for use in local area networks (LANs) and data centres, providing reliable and efficient connectivity.
Features and Benefits
Cable Length: 10 m length suitable for various installations
Core Diameter: 50 μm core for optimal data transmission
Fibre Type: OM2 classification for high-speed networking
Jacket Colour: Orange for easy identification and organisation
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions
Number of Cores: 2 cores for duplex communication
Core Diameter: 50 μm core for optimal data transmission
Fibre Type: OM2 classification for high-speed networking
Jacket Colour: Orange for easy identification and organisation
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions
Number of Cores: 2 cores for duplex communication
Applications
Local Area Networks (LANs)
Data Centres
Telecommunications
Data Centres
Telecommunications
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS directives
SVHC compliant
TIA/EIA 492AAAA approved
Meets REACH and RoHS directives
SVHC compliant
TIA/EIA 492AAAA approved
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM2 Patch Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Patch Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Patch Cable Fibre Optic Cable Orange, 15 m
- RS PRO OM2 Patch Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Patch Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Patch Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Simplex and Duplex Assembly Options Fibre Optic Cable Orange, 10 m
