RS PRO OM2 Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£18.92

(exc. VAT)

£22.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£18.92
10 +£17.41

*price indicative

RS Stock No.:
794-603
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

10m

Core Diameter

50μm

Number of Cores

2

Jacket Colour

Orange

Sub Type

Cable

Fibre Type

OM2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

SvHC

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
IT
The RS PRO Patch cord is a Fibre optic cable designed for connecting high speed and legacy networks including gigabit Ethernet fast Ethernet and Ethernet. It is manufactured for internal use with LSZH cable construction that meets recognised industry standards.

SC Connector

Tight Optical Cable

OM2: IEC 60793-2-40

SC Connector: IEC 61754-4

Diameter: 3X6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy