HellermannTyton Connectivity MTP to to MTP Fibre Optic Cable Assembly Low Smoke Zero Halogen, Magenta, 4 m

Image representative of range

Subtotal (1 unit)*

£1,111.24

(exc. VAT)

£1,333.49

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,111.24

*price indicative

RS Stock No.:
695-201
Mfr. Part No.:
FLS48M4-MFMF6M-04.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Connector Type A

MTP

Product Type

Fibre Optic Cable Assembly

Cable Length

4m

Connector Type B

MTP

Jacket Colour

Magenta

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

FLS

COO (Country of Origin):
SK
The HellermannTyton Connectivity Fanout Cable is a 48‑fibre OM4 multimode assembly designed for high‑density data centre cabling. It features 6x Elite MTP female connectors to 6x Elite MTP female connectors. It has a LSZH jacket rated to B2ca fire classification, with black connector housings for easy identification. It ensures ultra‑low loss performance and long‑term reliability in demanding backbone and patching applications.

Magenta cable colour

Factory terminated and tested

High speed MTP cabling

Supports backbone and patching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy