Bulgin Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 10m

Stock information currently inaccessible
RS Stock No.:
191-8000
Mfr. Part No.:
PXF6051AAB
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Length

10m

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Cable Construction

Duplex

Fibre Type

OM3

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Sheath Material

Polyolefin

Series

6000

Minimum Bend Radius

10 mm

COO (Country of Origin):
CN
Cabled Versions: 0S1, 0M1, 0M3
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available

Flex Inline Fiber Connector to LC type Connector
No cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6081 Sealing Cap available separately
Mate with flex fiber connector PXF6050

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy