RS PRO E2000 to E2000 Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 536-7601
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 536-7601
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | E2000 to E2000 | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Colour | Brown | |
| Housing Material | Phosphor Bronze | |
| Connector Type A | E2000 | |
| Connector Type B | E2000 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type E2000 to E2000 | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Colour Brown | ||
Housing Material Phosphor Bronze | ||
Connector Type A E2000 | ||
Connector Type B E2000 | ||
- COO (Country of Origin):
- GB
