Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.36
(exc. VAT)
£2.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.36 |
| 10 - 24 | £2.17 |
| 25 + | £1.96 |
*price indicative
- RS Stock No.:
- 794-579
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connector Kit | |
| Connector Type | SC-PC | |
| Simplex/Duplex | Simplex | |
| Maximum Cable Diameter | 900μm | |
| Colour | Beige | |
| Housing Material | Ceramic, Polymer, Rubber | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Standards/Approvals | TIA/EIA 492AAAA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connector Kit | ||
Connector Type SC-PC | ||
Simplex/Duplex Simplex | ||
Maximum Cable Diameter 900μm | ||
Colour Beige | ||
Housing Material Ceramic, Polymer, Rubber | ||
Connector Type A SC | ||
Connector Type B SC | ||
Standards/Approvals TIA/EIA 492AAAA | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
The RS PRO Kit SC/PC Beige designed for efficient Fibre optic connections, ensuring reliable performance across various applications with its high-quality components and robust construction.
Constructed from a Durable polymer body and ceramic ferrule for longevity
Supports cable diameters up to 0.9 mm for versatile usage
Features a one-piece design facilitating easy maintenance
Operating temperature range from -40°C to +85°C ensures reliable performance in extreme conditions
Related links
- RS PRO PC Multimode Simplex Fibre Optic Connector 0.5dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Connector 50/125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 50/125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 0.5dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.5dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 0.5dB Insertion Loss
- RS PRO SC MM 50/125 μm Fibre Size, 0.3dB Insertion Loss
