RS PRO LC-PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS Stock No.:
- 794-534
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
£120.73
(exc. VAT)
£144.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £120.73 | £4.829 |
*price indicative
- RS Stock No.:
- 794-534
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adapter | |
| Connector Type | LC-PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | Single Mode | |
| Colour | Blue | |
| Insertion Loss | 0.1dB | |
| Housing Material | PBT | |
| Connector Type A | LC | |
| Connector Type B | PC | |
| Standards/Approvals | IEC 61754-20, REACH, RoHS | |
| Height | 34.7mm | |
| Depth | 9.4mm | |
| Width | 26.1mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter | ||
Connector Type LC-PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size Single Mode | ||
Colour Blue | ||
Insertion Loss 0.1dB | ||
Housing Material PBT | ||
Connector Type A LC | ||
Connector Type B PC | ||
Standards/Approvals IEC 61754-20, REACH, RoHS | ||
Height 34.7mm | ||
Depth 9.4mm | ||
Width 26.1mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO LC-PC Duplex Adaptor
The RS PRO LC-PC Duplex Adaptor is designed for high-performance Fibre optic connections, offering reliable and efficient connectivity in various industrial applications. With its robust PEI housing and low insertion loss, this adaptor ensures optimal signal transmission for both single mode and multimode Fibres.
Features and Benefits
LC-PC Connector Type: Ensures compatibility with a wide range of Fibre optic systems.
Duplex Configuration: Supports simultaneous bi-directional data transmission.
Low Insertion Loss: Provides a minimal insertion loss of 0.1 dB for efficient signal transfer.
PEI Housing Material: Offers durability and resistance to environmental factors.
Compact Design: Measures 34.7 mm in height, 26.1 mm in width, and 9.4 mm in depth, allowing for easy integration into tight spaces.
Compliance with Standards: Meets IEC 61754-20, REACH, and RoHS standards for quality and safety.
Duplex Configuration: Supports simultaneous bi-directional data transmission.
Low Insertion Loss: Provides a minimal insertion loss of 0.1 dB for efficient signal transfer.
PEI Housing Material: Offers durability and resistance to environmental factors.
Compact Design: Measures 34.7 mm in height, 26.1 mm in width, and 9.4 mm in depth, allowing for easy integration into tight spaces.
Compliance with Standards: Meets IEC 61754-20, REACH, and RoHS standards for quality and safety.
Applications
Telecommunications
Data Centres
Industrial Networking
Broadcasting
Data Centres
Industrial Networking
Broadcasting
Additional Information
The RS PRO LC-PC Duplex Adaptor is compliant with international standards, ensuring reliable performance and safety in various environments. It is suitable for use in both single mode and multimode Fibre optic systems, providing versatility for different network requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LC-PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO LC/APC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO LC-PC Multimode Duplex Adapter, 0.2dB Insertion Loss
- RS PRO LC-PC Multimode Simplex Adapter, 0.1dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
