3M 8310E SC/PC to SC/PC Single Mode Simplex Fibre Optic Connector
- RS Stock No.:
- 148-622
- Mfr. Part No.:
- 8310E
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 148-622
- Mfr. Part No.:
- 8310E
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Connector Type | SC/PC to SC/PC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Colour | Blue | |
| Connector Type A | SC/PC | |
| Connector Type B | SC/PC | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Connector Type SC/PC to SC/PC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Colour Blue | ||
Connector Type A SC/PC | ||
Connector Type B SC/PC | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- FR
