Molex 98267 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 16, Type A to Type A
- RS Stock No.:
- 219-3658
- Mfr. Part No.:
- 982670315
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 250 units)*
£311.50
(exc. VAT)
£373.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | £1.246 | £311.50 |
| 1000 + | £1.075 | £268.75 |
*price indicative
- RS Stock No.:
- 219-3658
- Mfr. Part No.:
- 982670315
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 16 | |
| Number of Contacts B | 16 | |
| Jacket Material | Polyester | |
| Series | 98267 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 16 | ||
Number of Contacts B 16 | ||
Jacket Material Polyester | ||
Series 98267 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- DE
Molex Ribbon Cable Jumper, 76mm Length, 60V AC Maximum Voltage Rating - Premo-Flex Series - 982670315
Bridge the gap between the electronic components on your PCB with this ribbon cable jumper from Molex. Its 16-way design means it transmits multiple signals simultaneously while cutting down on the wiring needed in your system. The tin-plated contacts are highly conductive and resistant to corrosion, so you can count on strong performance, even in tough conditions.
Features & Benefits
• Simple assembly process with a compatible Easy-On connector (such as 788-3521) for quick integration into your setup
• Safe for use in challenging settings, thanks to an operating temperature range between -40° and +105°C
• Cable length of 76mm so you can make short-range attachments without clutter
• Flexible polyester insulation means it withstands mechanical stress
Applications
• Laptop and desktop computers
• Industrial automation equipment
• Radio and TV stations
How much does this component weigh?
This ribbon cable jumper weighs just 929g, so it adds minimal strain to your equipment.
Related links
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
