Molex 98266 Series FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 102mm Length

Bulk discount available

Subtotal (1 box of 250 units)*

£509.75

(exc. VAT)

£611.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 750£2.039£509.75
1000 +£1.983£495.75

*price indicative

RS Stock No.:
219-3598
Mfr. Part No.:
982660057
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Number of Ways

6

Series

98266

Length

102mm

Maximum Operating Temperature

+105°C

Voltage Rating

60 V ac

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +105 °C

Current Rating

500 mA

Non Compliant

COO (Country of Origin):
HU
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 102 mm length and 6 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.

Polyester insulation
Simple assembly process
Meets industry standard requirements

Related links