Molex 15020 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 15, Type D to Type D
- RS Stock No.:
- 219-3438
- Mfr. Part No.:
- 150200836
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
£572.00
(exc. VAT)
£686.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 250 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | £2.288 | £572.00 |
| 1000 + | £2.224 | £556.00 |
*price indicative
- RS Stock No.:
- 219-3438
- Mfr. Part No.:
- 150200836
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type D | |
| Connector Type B | Type D | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Series | 15020 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type D | ||
Connector Type B Type D | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Series 15020 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 15-Way, 0.5mm Pitch - 150200836
This Molex ribbon cable is a high quality FFC cable designed with 15 ways and a 0.5mm pitch. It provides flexibility and reliability for various applications in the automation, electronics, electrical, and mechanical industries. The cable ensures secure connections and efficient data transmission, making it an essential component for your projects.
Features & Benefits
• 15 way ribbon cable designed for versatile connectivity solutions
• 0.5mm pitch ensures precise and reliable data transmission
• Flexible flat cable construction for easy installation and flexibility
• Gold plating for enhanced conductivity and durability
• Operates within a temperature range of 40° to +105°C for versatility
• Can handle a maximum current of 0.5A and a maximum voltage of 60V AC
• Suitable for a wide range of applications in automation, electronics, and more
Applications
• Used for connecting various components in automation systems
• Ideal for electrical connections in electronic devices
• Suitable for creating custom cable assemblies in the mechanical industry
Can it handle high voltage applications?
The Molex ribbon cable can handle a maximum voltage of 60V AC, making it suitable for various applications.
Will it provide reliable connections in extreme temperatures?
Yes, the cable operates within a temperature range of -40° to +105°C, ensuring reliable performance in harsh environments.
Can it be used for data transmission in electronic devices?
Is it suitable for industrial automation applications?
Related links
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type A to Type A
