Molex Premo-Flex Series FFC Ribbon Cable, 4-Way, 1.25mm Pitch, 152mm Length

Subtotal (1 bag of 2500 units)*

£2,572.50

(exc. VAT)

£3,087.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2500 +£1.029£2,572.50

*price indicative

RS Stock No.:
161-7920
Mfr. Part No.:
98268-0711
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ribbon Cable Type

FFC

Pitch

1.25mm

Terminated/Unterminated

Unterminated

Number of Ways

4

Series

Premo-Flex

Length

152mm

Voltage Rating

60 V ac

Operating Temperature Range

-40 → +105 °C

Current Rating

1.4 A

COO (Country of Origin):
DE

PREMO-FLEX FFC JUMPER FFC Jumper Cable


Molex brings you an additional product to its already wide range of FFC cable jumpers. The PREMO-FLEX FFC JUMPER FFC Jumper Cable is an excellent FFC (flat flex cable) at 152mm length.

This jumper cable has a multitude of markets and applications such as;
  • Automotive – this can cover Radio, CD, DVD, GPS device, LCDs, Keyboard and Moveable units

  • Consumer - this can cover Set-top box’s, Camcorders and Plasma displays

  • Computer – this can cover Notebooks, Printers, Scanners, Keyboards, and LCD flat panels

  • Industrial

  • Medical Equipment

  • Military

  • Home Appliance- Control Panels

Features


  • Type A jumpers, contacts on same side

  • Rated 30V/1.2A

  • Temp Rating: -40 to +80°C

  • Use with any 1.25 mm pitch FFC connectors

Benefits


  • Simple assembly process

  • Meets Registration Evaluation, Authorization, and Restriction of Chemicals (REACH) requirements

  • Meets industry-standard ZIF connector requirements

  • Ease-of-assembly in hard-to-reach applications

  • Ideal for electrical connections between PCBs, display boards, etc.


1.25mm FFC

Related links