FERROXCUBE Ferrite Sleeve, 9.5 Dia. x 12.7mm, Apertures: 1, Diameter 4.75mm

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 5)

£1.238

(exc. VAT)

£1.486

(inc. VAT)

RS Stock No.:
814-3391
Mfr. Part No.:
CST9.5/4.8/13-4S2F
Brand:
FERROXCUBE
Find similar products by selecting one or more attributes.
Select all

Brand

FERROXCUBE

Type

Cable Shield

Material

4S2 Material

Outer Dimensions

9.5 Dia. x 12.7mm

Aperture Diameter

4.75mm

Number of Apertures

1

Outer Height

12.7mm

Outer Width

9.5 Dia.mm

COO (Country of Origin):
PT

FERROXCUBE CST Tubular Cable Shields


A range of tubular cable shields for EMI-suppression. These CST tubular cable shields are available in a range of sizes.