KEMET Flat Cable Ferrite Core, 80 x 12.7 x 12mm
- RS Stock No.:
- 811-8932
- Mfr. Part No.:
- ESD-FPL-50
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-8932
- Mfr. Part No.:
- ESD-FPL-50
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Type | Non Split Core | |
| Series | ESD-FPL Solid Cores | |
| Material | Ferrite | |
| Outer Dimensions | 80 x 12.7 x 12mm | |
| Outer Depth | 12.7mm | |
| Outer Height | 12mm | |
| Outer Width | 80mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Type Non Split Core | ||
Series ESD-FPL Solid Cores | ||
Material Ferrite | ||
Outer Dimensions 80 x 12.7 x 12mm | ||
Outer Depth 12.7mm | ||
Outer Height 12mm | ||
Outer Width 80mm | ||
