Essentra Ferrite Sleeve, 17.5 Dia. x 28.5mm
- RS Stock No.:
- 261-9101
- Mfr. Part No.:
- RICB 18 10 28
- Brand:
- Richco
Bulk discount available
Subtotal (1 unit)*
£3.30
(exc. VAT)
£3.96
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £3.30 |
| 10 - 49 | £2.82 |
| 50 - 99 | £2.72 |
| 100 - 249 | £2.61 |
| 250 + | £2.15 |
*price indicative
- RS Stock No.:
- 261-9101
- Mfr. Part No.:
- RICB 18 10 28
- Brand:
- Richco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Shrink | |
| Series | RICB | |
| Material | Ferrite | |
| Outer Dimensions | 17.5 Dia. x 28.5mm | |
| Outer Height | 28.5mm | |
Select all | ||
|---|---|---|
Brand Richco | ||
Type Shrink | ||
Series RICB | ||
Material Ferrite | ||
Outer Dimensions 17.5 Dia. x 28.5mm | ||
Outer Height 28.5mm | ||
- COO (Country of Origin):
- JP
Shrink Sleeve with Sleeve Cores
Allows the ferrite to be fixed to cable bundles and harnesses regardless of diameter
Held in place by closing off the slit section using a single binder
Ideal for VE/CD applications
Held in place by closing off the slit section using a single binder
Ideal for VE/CD applications
Note
The attribute "Outside Diameter" relates to the ferrite core around which the sleeve fits.
