RS PRO No Ferrite Sleeve, 10.5 Dia. x 20mm, For Suppress High Frequency Noise, Apertures: 1, Diameter 10.5mm
- RS Stock No.:
- 136-9030
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9030
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Ferrite Sleeve | |
| Application | Suppress High Frequency Noise | |
| Material | Nickel Zinc | |
| Key | No | |
| Impedance at 25 MHz | 64Ω | |
| Openable | No | |
| Outer Dimensions | 10.5 Dia. x 20mm | |
| Impedance at 100 MHz | 140Ω | |
| Aperture Diameter | 10.5mm | |
| Number of Apertures | 1 | |
| Outer Width | 5.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Ferrite Sleeve | ||
Application Suppress High Frequency Noise | ||
Material Nickel Zinc | ||
Key No | ||
Impedance at 25 MHz 64Ω | ||
Openable No | ||
Outer Dimensions 10.5 Dia. x 20mm | ||
Impedance at 100 MHz 140Ω | ||
Aperture Diameter 10.5mm | ||
Number of Apertures 1 | ||
Outer Width 5.2mm | ||
The Ferrite sleeve is intended to be used to suppress high frequency noise in a cable. The cable to be screened is passed through the bore of the sleeve, which absorbs energy emitted from the cable.
Max cable diameter 5.2mm
Data transmitted through the cable will not be adversely affected by the sleeve
For EMI suppression
Typical impedance is 75 Ohms at 25MHz and 140 Ohms at 100MHz
Data transmitted through the cable will not be adversely affected by the sleeve
For EMI suppression
Typical impedance is 75 Ohms at 25MHz and 140 Ohms at 100MHz
