RS PRO No Ferrite Sleeve, 14.27 Dia. x 28.57mm, For EMI Suppression, Apertures: 1, Diameter 6.35mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-9029
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Application

EMI Suppression

Material

Nickel Zinc

Key

No

Impedance at 25 MHz

64Ω

Openable

No

Outer Dimensions

14.27 Dia. x 28.57mm

Impedance at 100 MHz

119Ω

Aperture Diameter

6.35mm

Number of Apertures

1

The RS PRO Ferrite sleeve has 6.35mm of max cable diameter. The Ferrite sleeves are used to supress high frequency noise in a cable. The cable is passed through the bore of the sleeve, which absorbs energy that is emitted from the cable.

Data transmission through the cable will not be adversely affected by the sleeve.
Application: EMI Suppression