RS PRO No Ferrite Sleeve, 12 (Dia.) x 30mm, For EMI Suppression, Apertures: 1, Diameter 5.3mm
- RS Stock No.:
- 136-9024
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9024
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | EMI Suppression | |
| Application | EMI Suppression | |
| Material | Nickel Zinc | |
| Key | No | |
| Impedance at 25 MHz | 225Ω | |
| Openable | No | |
| Outer Dimensions | 12 (Dia.) x 30mm | |
| Impedance at 100 MHz | 375Ω | |
| Aperture Diameter | 5.3mm | |
| Number of Apertures | 1 | |
| Outer Depth | 30mm | |
| Outer Width | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type EMI Suppression | ||
Application EMI Suppression | ||
Material Nickel Zinc | ||
Key No | ||
Impedance at 25 MHz 225Ω | ||
Openable No | ||
Outer Dimensions 12 (Dia.) x 30mm | ||
Impedance at 100 MHz 375Ω | ||
Aperture Diameter 5.3mm | ||
Number of Apertures 1 | ||
Outer Depth 30mm | ||
Outer Width 12mm | ||
The RS PRO Ferrite sleeve has 5.3mm of max cable diameter. The Ferrite sleeves are used to supress high frequency noise in a cable. The cable is passed through the bore of the sleeve, which absorbs energy that is emitted from the cable.
Data transmission through the cable will not be adversely affected by the sleeve.
Application: EMI Suppression
Application: EMI Suppression
