RS PRO No Cable Clamp, 26 Dia. x 28.5mm, For EMI Suppression, Apertures: 1, Diameter 13mm
- RS Stock No.:
- 136-8976
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-8976
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Ferrite Sleeve | |
| Application | EMI Suppression | |
| Material | Manganese-Zinc | |
| Impedance at 25 MHz | 156Ω | |
| Key | No | |
| Openable | No | |
| Outer Dimensions | 26 Dia. x 28.5mm | |
| Impedance at 100 MHz | 245Ω | |
| Aperture Diameter | 13mm | |
| Number of Apertures | 1 | |
| Outer Height | 28.5mm | |
| Outer Width | 26mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Ferrite Sleeve | ||
Application EMI Suppression | ||
Material Manganese-Zinc | ||
Impedance at 25 MHz 156Ω | ||
Key No | ||
Openable No | ||
Outer Dimensions 26 Dia. x 28.5mm | ||
Impedance at 100 MHz 245Ω | ||
Aperture Diameter 13mm | ||
Number of Apertures 1 | ||
Outer Height 28.5mm | ||
Outer Width 26mm | ||
