RS PRO No Ferrite Sleeve, 15.88 Dia. x 28.5mm, For EMI Suppression, Apertures: 1, Diameter 7.87mm
- RS Stock No.:
- 124-9621
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-9621
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | EMI Suppression | |
| Material | Nickel Zinc | |
| Key | No | |
| Impedance at 25 MHz | 138Ω | |
| Openable | No | |
| Outer Dimensions | 15.88 Dia. x 28.5mm | |
| Impedance at 100 MHz | 175Ω | |
| Aperture Diameter | 7.87mm | |
| Number of Apertures | 1 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Application EMI Suppression | ||
Material Nickel Zinc | ||
Key No | ||
Impedance at 25 MHz 138Ω | ||
Openable No | ||
Outer Dimensions 15.88 Dia. x 28.5mm | ||
Impedance at 100 MHz 175Ω | ||
Aperture Diameter 7.87mm | ||
Number of Apertures 1 | ||
- COO (Country of Origin):
- MY
RS Pro Ferrite Sleeves - EMI Supression
These RS Pro ferrite sleeves are used to suppress high frequency noise in a cable. The cable to be screened is passed through the bore of the ferrite sleeve which them absorbs energy from the cable.
