Fair-Rite Ferrite Core 4 mm 30 mm

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.72

(exc. VAT)

£6.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£0.572£5.72
50 +£0.557£5.57

*price indicative

RS Stock No.:
467-3977
Mfr. Part No.:
3061990881
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Antenna & RFID Rod

Product Type

Ferrite Core

Material

61 Material

Diameter

4mm

Height

30mm

Standards/Approvals

RoHS

RFID Rods


From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.

Note

Permeability values are empirical and for reference purposes only.

Related links