6 (Dia.) x 40mm Fair-Rite Ferrite Core
- RS Stock No.:
- 172-9993
- Mfr. Part No.:
- 3078990901
- Brand:
- Fair-Rite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9993
- Mfr. Part No.:
- 3078990901
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Antenna & RFID Rods | |
| Dimensions | 6 (Dia.) x 40mm | |
| Application | Inductive Component | |
| Material | 78 Material | |
| Diameter | 6mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Antenna & RFID Rods | ||
Dimensions 6 (Dia.) x 40mm | ||
Application Inductive Component | ||
Material 78 Material | ||
Diameter 6mm | ||
Height 40mm | ||
RFID Rods
From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.
Note
Permeability values are empirical and for reference purposes only.
