Kemet Ferrite Bead Solid Toroidal Core, For: General Electronics, Round Cable, 29.3 x 13.9 x 15mm
- RS Stock No.:
- 870-9143
- Mfr. Part No.:
- ESD-R-25D-B
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-9143
- Mfr. Part No.:
- ESD-R-25D-B
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Type | Solid Toroidal Core | |
| Dimensions | 29.3 x 13.9 x 15mm | |
| Application | General Electronics, Round Cable | |
| Material | Ferrite | |
| Diameter | 29.3mm | |
| Height | 15mm | |
| Inner Diameter | 13.9mm | |
| Outer Diameter | 29.3mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Type Solid Toroidal Core | ||
Dimensions 29.3 x 13.9 x 15mm | ||
Application General Electronics, Round Cable | ||
Material Ferrite | ||
Diameter 29.3mm | ||
Height 15mm | ||
Inner Diameter 13.9mm | ||
Outer Diameter 29.3mm | ||
SD-R-B Series, Toroidal Cores with Snail-Shaped Case
The KEMET ESD-R-B series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The snail-shaped case allows fixing the core in the application to avoid contact with other components.
EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.
EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.
MnZn < 10 MHz (AM band range) and NiZn < 300 MHz (FM band range) options available
Solid construction
Easy to install with one M4 screw
UL94 V–2 flame retardant rated case
Solid construction
Easy to install with one M4 screw
UL94 V–2 flame retardant rated case
Applications
Consumer electronics
Air conditioners
Power conditioners
Refrigerators
Washing machines
Industrial equipment
Medical equipment
Consumer electronics
Air conditioners
Power conditioners
Refrigerators
Washing machines
Industrial equipment
Medical equipment
