KEMET Ferrite Bead Bead Core, For: General Electronics, Round Cable, 2.8 x 3mm
- RS Stock No.:
- 870-9017
- Mfr. Part No.:
- B-20F-28
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.489
(exc. VAT)
£0.587
(inc. VAT)
- RS Stock No.:
- 870-9017
- Mfr. Part No.:
- B-20F-28
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Type | Bead Core | |
| Dimensions | 2.8 x 3mm | |
| Application | General Electronics, Round Cable | |
| Material | Ferrite | |
| Diameter | 2.8mm | |
| Height | 3mm | |
| Inner Diameter | 1.3mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Type Bead Core | ||
Dimensions 2.8 x 3mm | ||
Application General Electronics, Round Cable | ||
Material Ferrite | ||
Diameter 2.8mm | ||
Height 3mm | ||
Inner Diameter 1.3mm | ||
Kemet B-20 Series
The KEMET B-20 Series of bead cores are designed for use on round cable. The wide range of MnZn and NiZn options allows for targeting of specific frequency ranges. The series meet IEC, CISPR and ECE EMI standards as well as regional FCC, EN and VCCI standards.
MnZn (≤ 100 MHz, AM band range) and NiZn (≤ 300 MHz, FM band range) options available
Solid construction
Applications: Consumer electronics, industrial equipment, Automotive and Audio-visual equipment
Solid construction
Applications: Consumer electronics, industrial equipment, Automotive and Audio-visual equipment

