Block Ferrite Ring, 46.7 x 24.1 x 18mm
- RS Stock No.:
- 840-7229
- Mfr. Part No.:
- FS-1RIN-184-00
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7229
- Mfr. Part No.:
- FS-1RIN-184-00
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Dimensions | 46.7 x 24.1 x 18mm | |
| Material | Iron Powder | |
| Diameter | 46.7mm | |
| Height | 18mm | |
| Inner Diameter | 24.1mm | |
| Outer Diameter | 46.7mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
Dimensions 46.7 x 24.1 x 18mm | ||
Material Iron Powder | ||
Diameter 46.7mm | ||
Height 18mm | ||
Inner Diameter 24.1mm | ||
Outer Diameter 46.7mm | ||
