The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
Attribute
Value
Type
Toroid Core
Dimensions
7.3 x 3.3 x 4.3mm
Application
EMI Suppression
Material
4 W 620
Diameter
4.3mm
Height
4.3mm
Inner Diameter
3.3mm
Outer Diameter
7.3mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.