TDK Ferrite Ring Bead, For: Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption,
- RS Stock No.:
- 644-2999
- Mfr. Part No.:
- HF40BB6X3.8X3A-G
- Brand:
- TDK
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 644-2999
- Mfr. Part No.:
- HF40BB6X3.8X3A-G
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | Bead | |
| Dimensions | 6 x 3 x 3.8mm | |
| Application | Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom | |
| Material | Nickel Zinc | |
| Diameter | 6mm | |
| Height | 3.8mm | |
| Inner Diameter | 3mm | |
| Outer Diameter | 6mm | |
Select all | ||
|---|---|---|
Brand TDK | ||
Type Bead | ||
Dimensions 6 x 3 x 3.8mm | ||
Application Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom | ||
Material Nickel Zinc | ||
Diameter 6mm | ||
Height 3.8mm | ||
Inner Diameter 3mm | ||
Outer Diameter 6mm | ||
- COO (Country of Origin):
- JP
Ferrite Beads, BB Series
Enables effective countermeasures against noise
Extensive range of formats
Ferrite Bead, 1-Hole
Extensive range of formats
Ferrite Bead, 1-Hole
