TDK Ferrite Ring EMI Suppression Toroid Core, For: Round Cable, 18 x 10 x 10mm
- RS Stock No.:
- 371-7379
- Mfr. Part No.:
- HF70T18X10X10
- Brand:
- TDK
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 371-7379
- Mfr. Part No.:
- HF70T18X10X10
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | EMI Suppression Toroid Core | |
| Dimensions | 18 x 10 x 10mm | |
| Application | Round Cable | |
| Material | HF70 | |
| Diameter | 18mm | |
| Height | 10mm | |
| Inner Diameter | 10mm | |
| Outer Diameter | 18mm | |
Select all | ||
|---|---|---|
Brand TDK | ||
Type EMI Suppression Toroid Core | ||
Dimensions 18 x 10 x 10mm | ||
Application Round Cable | ||
Material HF70 | ||
Diameter 18mm | ||
Height 10mm | ||
Inner Diameter 10mm | ||
Outer Diameter 18mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Toroidal Core, T Series
Toroidal cable
used for video, audio, electrical components, business equipment, etc., ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
used for video, audio, electrical components, business equipment, etc., ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Intercepting/absorbing generated/infiltrated noise
common mode filter toroidal
common mode filter toroidal
