TDK Ferrite Ring Round Cable Core, For: Round Cable, 17.4 x 9 x 28.57mm
- RS Stock No.:
- 371-7234
- Mfr. Part No.:
- HF70RH17.4X28.57X9.5
- Brand:
- TDK
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 371-7234
- Mfr. Part No.:
- HF70RH17.4X28.57X9.5
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Type | Round Cable Core | |
Dimensions | 17.4 x 9 x 28.57mm | |
Application | Round Cable | |
Material | HF70 | |
Diameter | 17.4mm | |
Height | 28.57mm | |
Inner Diameter | 9mm | |
Outer Diameter | 17.4mm | |
Select all | ||
---|---|---|
Brand TDK | ||
Type Round Cable Core | ||
Dimensions 17.4 x 9 x 28.57mm | ||
Application Round Cable | ||
Material HF70 | ||
Diameter 17.4mm | ||
Height 28.57mm | ||
Inner Diameter 9mm | ||
Outer Diameter 17.4mm | ||
- COO (Country of Origin):
- JP
Sleeve core, RH Series
For round cables
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Prevents and absorbs EMI and penetrating noise.